-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R9732
|
Newark | Impact Bp 5X16 Lw Sn |Molex 76055-1613 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6600 / $26.3300 | Buy Now |
DISTI #
538-76055-1613
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 5x16 LW Sn Impact BP 5x16 LW Sn RoHS: Compliant | 0 |
|
$22.8200 / $26.6600 | Order Now |
|
Onlinecomponents.com | Impact™ 100 Ohm 5 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Left Endwall, 16 Columns, 240 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free | 0 |
|
$18.3300 / $25.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76055-1613
Molex
Buy Now
Datasheet
|
Compare Parts:
76055-1613
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |