-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2071
|
Newark | High Speed/Modular Conn Impact Bp 5X10 Gl/W Pact Rohs Compliant: Yes |Molex 76055-7107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$18.9200 | Buy Now |
DISTI #
56R9817
|
Newark | Impact Bp 5X10 Gl/W Sn Rohs Compliant: Yes |Molex 76055-7107 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8900 / $19.8900 | Buy Now |
DISTI #
538-76055-7107
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 5x10 GL/W pact BP 5x10 GL/W Sn RoHS: Compliant | 0 |
|
$17.1100 | Order Now |
|
Onlinecomponents.com | Conn Hard Metric HDR 150 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant |
36 In Stock |
|
$14.7200 / $19.4700 | Buy Now |
|
Master Electronics | Conn Hard Metric HDR 150 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant |
36 In Stock |
|
$14.7200 / $19.4700 | Buy Now |
DISTI #
10196687
|
TestEquity LLC | Molex 76055-7107 High Speed / Modular Connectors Impact Bp 5X10 Gl/W Pact Bp 5X10 Gl/W Sn | 31 |
|
$19.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76055-7107
Molex
Buy Now
Datasheet
|
Compare Parts:
76055-7107
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.976 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.059 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 15 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 76055-7107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76055-7107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2007853-3 | IMP100S,H,V5P10C,UG,LEW39,5.5 | TE Connectivity | 76055-7107 vs 2007853-3 |
1-2007847-3 | IMP100S,H,V5P10C,RG,LEW39,5.5 | TE Connectivity | 76055-7107 vs 1-2007847-3 |
2007855-3 | IMP100S,H,V5P10C,UG,REW39,5.5 | TE Connectivity | 76055-7107 vs 2007855-3 |
2007855-1 | Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | TE Connectivity | 76055-7107 vs 2007855-1 |
1-2007843-2 | IMP100S,H,V5P10C,LG,REW39,4.9 | TE Connectivity | 76055-7107 vs 1-2007843-2 |
2007845-3 | IMP100S,H,V5P10C,RG,OEW39,5.5 | TE Connectivity | 76055-7107 vs 2007845-3 |
2007853-2 | IMP100S,H,V5P10C,UG,LEW39,4.9 | TE Connectivity | 76055-7107 vs 2007853-2 |
2007843-2 | IMP100S,H,V5P10C,LG,REW39,4.9 | TE Connectivity | 76055-7107 vs 2007843-2 |
2007843-1 | IMP100S,H,V5P10C,LG,REW39,4.5 | TE Connectivity | 76055-7107 vs 2007843-1 |
1-2007841-3 | IMP100S,H,V5P10C,LG,OEW39,5.5 | TE Connectivity | 76055-7107 vs 1-2007841-3 |