Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
EVAL-AD7607SDZ |
Analog Devices |
EVALUATION BOARD |
|
AD7607BSTZ |
Analog Devices |
Simulat Sampling Bipolar 14 bi |
|
AD7607BSTZ-RL |
Analog Devices |
Simulat Sampling Bipolar 14 bi |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Impact Bp 5X16 Gl/W Sn |Molex 76055-7607
RoHS:
Not Compliant
Min Qty:
140
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$20.2700
-
250
$19.5500
|
$19.5500 / $20.2700
|
Buy Now
|
|
|
Onlinecomponents.com
|
Impact™ 100 Ohm 5 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Left Guided, Right Endwall, 16 Columns, 240 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
RoHS:
Compliant
|
0
|
-
70
$20.1200
-
140
$19.3700
-
500
$18.1000
-
1,000
$16.9300
-
2,500
$15.8000
|
$15.8000 / $20.1200
|
Buy Now
|
Want to compare parts?
-
Molex
Headers and Edge Type Connector,
VS
-