Part Details for 76056-B00000016-05 by Honeywell Sensing and Control
Overview of 76056-B00000016-05 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76056-B00000016-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5361
|
Newark | Pressure Switch, 1.1-3Psi, Spst, Panel, Pressure Fitting Style:1/8"-27 Npt, Operating Pressure Min:1.1Psi, Operating Pressure Max:3Psi, Contact Configuration:Spst-No, Sensor Mounting:Panel Mount, Electrical Connection:Screw Rohs Compliant: Yes |Honeywell 76056-B00000016-05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$75.7000 / $81.1000 | Buy Now |
DISTI #
480-76056-B00000016-05-ND
|
DigiKey | SWITCH 3PSI SPST-NO 1/8"NPT Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1396 | Buy Now |
DISTI #
785-76056B0000001605
|
Mouser Electronics | Industrial Pressure Sensors TRANSPORTATION PRESSURE SWITCH | 0 |
|
$82.1400 | Order Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch |
66 In Stock |
|
$66.2200 / $93.3000 | Buy Now |
DISTI #
74091784
|
Verical | Pressure Sensor 150psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 64 |
|
$102.5344 / $142.2318 | Buy Now |
DISTI #
2629785
|
element14 Asia-Pacific | PRESSURE SWITCH, 1.1-3PSI, SPST, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$80.8761 / $83.0641 | Buy Now |
DISTI #
2629785
|
Farnell | PRESSURE SWITCH, 1.1-3PSI, SPST, PANEL RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 3 Days Container: Each | 41 |
|
$85.4038 / $98.9387 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch |
66 In Stock |
|
$66.2200 / $93.3000 | Buy Now |