There are no models available for this part yet.
Overview of 76059-00000600-22 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 76059-00000600-22 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ3577
|
Newark | Honeywell |Honeywell 76059-00000600-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3100 / $56.2500 | Buy Now | |
DISTI #
2266-76059-00000600-22-ND
|
DigiKey | 76059-00000600-22 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$39.7300 | Buy Now | |
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
6 Partner Stock |
|
$35.0700 / $45.3200 | Buy Now | ||
DISTI #
29734148
|
Verical | Industrial Pressure Sensor 51psi to 90psi Vacuum Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$37.2600 | Buy Now | |
DISTI #
76059000006002-0
|
TME | 76059-00000600-22 Min Qty: 1 | 6 |
|
$47.0783 / $47.0800 | Buy Now | |
DISTI #
C1S315200516461
|
Chip1Stop | Pressure sensors, transducers | 6 |
|
$43.0000 | Buy Now | |
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
6 Partner Stock |
|
$35.0700 / $45.3200 | Buy Now |