-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 240 Contact(s), 15 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2075
|
Newark | High Speed/Modular Conn Impact Dc 5X16 Gl Sn Rohs Compliant: Yes |Molex 76060-3126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1644 |
|
$27.5700 / $32.6600 | Buy Now |
DISTI #
56R9858
|
Newark | Impact Dc 5X16 Gl Sn Rohs Compliant: Yes |Molex 76060-3126 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8900 / $27.8800 | Buy Now |
DISTI #
538-76060-3126
|
Mouser Electronics | High Speed / Modular Connectors Impact DC 5x16 GL Sn Impact DC 5x16 GL Sn RoHS: Compliant | 25 |
|
$25.0700 / $30.7800 | Buy Now |
DISTI #
70347933
|
RS | Impact DC 5x16 GL Sn | Molex Incorporated 76060-3126 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9200 / $42.7500 | RFQ |
|
Onlinecomponents.com | Conn Daughter Card HDR 240 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
1644 Partner Stock |
|
$23.0500 / $28.5000 | Buy Now |
DISTI #
Molex 76060-3126
|
PEI Genesis | Board Connector, Contact | 1644 |
|
Buy Now | |
DISTI #
3536326
|
Farnell | BACKPLANE CONN, RCPT, 240POS, 1.9MM RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 822 |
|
$27.1334 | Buy Now |
|
Master Electronics | Conn Daughter Card HDR 240 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
1644 Partner Stock |
|
$23.0500 / $28.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76060-3126
Molex
Buy Now
Datasheet
|
Compare Parts:
76060-3126
Molex
Board Connector, 240 Contact(s), 15 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Body Breadth | 0.909 inch | |
Body Depth | 1.268 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.054 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 15 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.35 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |