Part Details for 76062-00000150-01 by Honeywell Sensing and Control
Overview of 76062-00000150-01 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76062-00000150-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0796
|
Newark | Pressure Switch, 14-24Psi, Spst, Panel, Pressure Fitting Style:1/8"-27 Npt, Operating Pressure Min:14Psi, Operating Pressure Max:24Psi, Contact Configuration:Spst-Nc, Sensor Mounting:Panel Mount, Electrical Connection:Screw Rohs Compliant: Yes |Honeywell 76062-00000150-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$68.5200 / $84.7700 | Buy Now |
DISTI #
480-2044-ND
|
DigiKey | SWITCH PRESSURE N.C. 15PSI Min Qty: 1 Lead time: 8 Weeks Container: Box |
47 In Stock |
|
$77.6145 / $99.7900 | Buy Now |
DISTI #
785-760620000015001
|
Mouser Electronics | Industrial Pressure Sensors SWITCH PRESSURE RoHS: Compliant | 26 |
|
$66.9700 / $82.3800 | Buy Now |
DISTI #
70111624
|
RS | Pressure Switch, 15 PSI, 15, 8, 4 A (Resistive), 1, 0.5 A (Inductive) | Honeywell 76062-00000150-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 17 |
|
$79.8300 / $99.7900 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
31 In Stock |
|
$54.3200 / $68.5500 | Buy Now |
DISTI #
69085605
|
Verical | Industrial Pressure Sensor 15psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 31 |
|
$75.7286 / $86.0100 | Buy Now |
DISTI #
76062-00000150-01
|
TTI | Industrial Pressure Sensors SWITCH PRESSURE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 312 In Stock |
|
$54.7200 / $69.5800 | Buy Now |
DISTI #
2525394
|
element14 Asia-Pacific | PRESSURE SWITCH, 14-24PSI, SPST, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$72.9873 / $86.1509 | Buy Now |
DISTI #
2525394
|
Farnell | PRESSURE SWITCH, 14-24PSI, SPST, PANEL RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 0 Days Container: Each | 0 |
|
$85.9327 / $111.5908 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
31 In Stock |
|
$54.3200 / $68.5500 | Buy Now |