There are no models available for this part yet.
Overview of 76062-00000150-05 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 76062-00000150-05 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T3350
|
Newark | Hobbs-Sf Switch |Honeywell 76062-00000150-05 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now | |
DISTI #
480-6822-ND
|
DigiKey | SWITCH PRESSURE N.C. 15PSI Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8680 | Buy Now | |
DISTI #
785-76062-0000015005
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 50 |
|
$65.8800 / $134.2400 | Buy Now | |
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
5 In Stock |
|
$70.4700 / $93.6800 | Buy Now | ||
DISTI #
51602300
|
Verical | Industrial Pressure Sensor 14psi to 24psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 4 |
|
$101.9590 / $121.7840 | Buy Now | |
DISTI #
76062-00000150-05
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH Min Qty: 50 Package Multiple: 1 | Americas - 0 |
|
$65.2200 / $70.8600 | Buy Now | |
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
5 In Stock |
|
$70.4700 / $93.6800 | Buy Now |
CAD Models for 76062-00000150-05 by Honeywell Sensing and Control
Part Data Attributes for 76062-00000150-05 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|