Part Details for 76069-00000850-01 by Honeywell Sensing and Control
Overview of 76069-00000850-01 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76069-00000850-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0819
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 76069-00000850-01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now |
DISTI #
46AJ3589
|
Newark | Pressure Switches-Trans Pressure Switch/Honeywell |Honeywell 76069-00000850-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2400 / $97.9000 | Buy Now |
DISTI #
480-76069-00000850-01-ND
|
DigiKey | SWITCH 90PSI SPST-NC 1/8"NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$77.6145 / $99.7900 | Buy Now |
DISTI #
785-76069-0000085001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$75.3400 / $91.2300 | Order Now |
DISTI #
Honeywell 76069-00000850-01
|
PEI Genesis | Ind Press Sens Press Swi | 0 |
|
Buy Now |