Part Details for 7607 by Leoco USA Corp
Overview of 7607 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7607SDZ | Analog Devices | EVALUATION BOARD | |
AD7607BSTZ | Analog Devices | Simulat Sampling Bipolar 14 bi | |
AD7607BSTZ-RL | Analog Devices | Simulat Sampling Bipolar 14 bi |
Part Details for 7607
7607 CAD Models
7607 Part Data Attributes
|
7607
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
7607
Leoco USA Corp
Telecom and Datacom Connector, Female, Straight, Solder Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
Additional Feature | MAX CONTACTS (SERIES)=6 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |