Part Details for 7607 by Spectrum Control
Results Overview of 7607 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10007607-802-36LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled header ,Through Hole, Row Polarized ,Double row , 36 Positions ,2.54mm (0.100in) Pitch. | |
| 10007607-802-06LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled header ,Through Hole, Row Polarized ,Double row , 6 Positions ,2.54mm (0.100in) Pitch. | |
| 10007607-801-36LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled header ,Through Hole, Row Polarized ,Double row , 36 Positions ,2.54mm (0.100in) Pitch. |