Part Details for 76074-B00000700-01 by Honeywell Sensing and Control
Overview of 76074-B00000700-01 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76074-B00000700-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3593
|
Newark | Pressure Switches-Trans Pressure Switch/Honeywell |Honeywell 76074-B00000700-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$82.7700 / $83.1400 | Buy Now |
DISTI #
2266-76074-B00000700-01-ND
|
DigiKey | SWITCH 90PSI SPST-NC/NO 1/8"NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$81.8300 / $86.6300 | Buy Now |
DISTI #
480-76074-B00000700-01-ND
|
DigiKey | SWITCH 90PSI SPST-NC/NO 1/8"NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1396 | Buy Now |
DISTI #
785-76074B0000070001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$79.0100 / $79.6400 | Order Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch |
46 Partner Stock |
|
$65.3400 / $89.8400 | Buy Now |
DISTI #
Honeywell 76074-B00000700-01
|
PEI Genesis | Ind Press Sens Press Swi | 46 |
|
Buy Now | |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch |
46 Partner Stock |
|
$65.3400 / $89.8400 | Buy Now |