Part Details for 76078-00000350-01 by Honeywell Sensing and Control
Overview of 76078-00000350-01 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76078-00000350-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3598
|
Newark | Pressure Switches-Pressure Switch100 Sf/Honeywell |Honeywell 76078-00000350-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$83.6000 / $96.5300 | Buy Now |
DISTI #
18T0839
|
Newark | Pressure Switches-Pressure Switch100 Sf |Honeywell 76078-00000350-01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.4400 / $88.3800 | Buy Now |
DISTI #
2266-76078-00000350-01-ND
|
DigiKey | SWITCH 50PSI SPST-NC/NO 1/8"NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$83.7600 | Buy Now |
DISTI #
480-76078-00000350-01-ND
|
DigiKey | SWITCH 50PSI SPST-NC/NO 1/8"NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3864 | Buy Now |
DISTI #
785-76078-0000035001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 36 |
|
$80.3800 / $92.8200 | Buy Now |
DISTI #
70248096
|
RS | Pressure Switch Board Mount | Honeywell 76078-00000350-01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$130.1700 | RFQ |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch |
17 In Stock |
|
$64.0300 / $90.2100 | Buy Now |
DISTI #
51587020
|
Verical | Industrial Pressure Sensor 35psi Vacuum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1922 | Americas - 15 |
|
$96.2813 / $113.1870 | Buy Now |
DISTI #
44845407
|
Verical | Industrial Pressure Sensor 35psi Vacuum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$94.0800 | Buy Now |
DISTI #
Honeywell 76078-00000350-01
|
PEI Genesis | Ind Press Sens Press Swi | 1 |
|
Buy Now |