Part Details for 7608727 (ALTERNATE: 7608727) by RS Pro
Overview of 7608727 (ALTERNATE: 7608727) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7608727 (ALTERNATE: 7608727)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71642070
|
RS | Tri-Rated Hook-Up Wire Annealed Copper 6AWG 126/0.4 PVC Insulated 600V Black | RS PRO 7608727 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 3 |
|
$480.3900 / $565.1500 | Buy Now |