Part Details for 760900003 by Molex
Overview of 760900003 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 760900003
760900003 CAD Models
760900003 Part Data Attributes
|
760900003
Molex
Buy Now
Datasheet
|
Compare Parts:
760900003
Molex
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 2 PORTS, 20-POSITION EACH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | SFP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PLASTIC | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | 0759510999 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 760900003
This table gives cross-reference parts and alternative options found for 760900003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 760900003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
760905003 | Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 760900003 vs 760905003 |