Part Details for 7609042 (ALTERNATE: 7609042) by RS Pro
Overview of 7609042 (ALTERNATE: 7609042) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7609042 (ALTERNATE: 7609042)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70651736
|
RS | Industrial Power Socket, Panel Mount 2 Pole, Plastic , 32A, 130V, IP67, Yellow | RS PRO 7609042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$26.5200 / $31.9500 | Buy Now |