Part Details for 76134-1001 by Molex
Overview of 76134-1001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76134-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
234 Partner Stock |
|
$8.4900 / $12.7100 | Buy Now | |
DISTI #
61727763
|
Verical | Conn VHDM HDR 80 POS 1mm Solder ST Thru-Hole VHDM® Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 234 |
|
$8.6400 / $9.3800 | Buy Now |
|
Master Electronics |
234 Partner Stock |
|
$8.4900 / $12.7100 | Buy Now | |
DISTI #
10196703
|
TestEquity LLC | Molex 76134-1001 VHDM H-Series Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 8 Rows, Signal Module, Open End Version, 80 Circuits, Pin Length 4.75mm | 234 |
|
$10.0000 | Buy Now |