Part Details for 76141 by Brady Worldwide Inc
Overview of 76141 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7614-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Right Polarized, Backplane Module, 1.5mm Wipe, APP. | |
927-6141-F5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle LC, 6-pair, 8-column, 85ohms. | |
10147614-121606LF | Amphenol Communications Solutions | BergStak HS™ 0.80mm,Board-to-Board Connector, Header, 120 Position |
Price & Stock for 76141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1860
|
Newark | Tag, b851 5.75X3 Blk/Org/Wht 1Side-25/Pac/Pack Of 25 Tags |Brady 76141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 13 |
|
$54.9900 | Buy Now |
DISTI #
2267-76141-ND
|
DigiKey | B851 5.75X3 BLK/ORG/WHT 1-SIDED Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$57.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8100 / $54.9900 | Buy Now |