-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761451717
|
Avnet Americas | Conn Backplane HDR 252 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761451717) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-76145-1717
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 6x14 LW Sn RoHS: Compliant | 0 |
|
$18.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9900 / $18.7200 | Buy Now |
DISTI #
0761451717
|
Avnet Americas | Conn Backplane HDR 252 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761451717) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Container: Tray | 0 |
|
RFQ | |
DISTI #
0761451717
|
Avnet Americas | Conn Backplane HDR 252 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761451717) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76145-1717
Molex
Buy Now
Datasheet
|
Compare Parts:
76145-1717
Molex
Board Connector, 18 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.47 inch | |
Body Length | 1.138 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 18 | |
Number of Rows Loaded | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER |