Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
PCH-45-107L |
Coilcraft Inc |
General Purpose Inductor, 100000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
|
10143535-107KLF |
Amphenol Communications Solutions |
Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 7 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
|
10118615-107025LF |
Amphenol Communications Solutions |
BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 7 Positions ,2.54mm (0.100in) Pitch. |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Impact Bp 6X10 Gr Sn |Molex 76145-5107
RoHS:
Not Compliant
Min Qty:
200
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$17.2000
-
250
$15.4700
|
$15.4700 / $17.2000
|
Buy Now
|
|
|
Onlinecomponents.com
|
Impact™ 100 Ohm 6 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Right Guided, Open Endwall, 10 Columns, 180 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
RoHS:
Compliant
|
0
|
-
100
$15.1400
-
200
$14.5800
-
500
$13.6200
-
1,000
$12.7300
-
2,500
$11.9000
|
$11.9000 / $15.1400
|
Buy Now
|
Want to compare parts?
-
76145-5107
Molex
VS
-