Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
7603401EA |
Texas Instruments |
Synchronous 4-Bit Counters 16-CDIP -55 to 125 |
|
7603701EA |
Texas Instruments |
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 |
|
7603901FA |
Texas Instruments |
Retriggerable Monostable Multivibrators 16-CFP -55 to 125 |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Impact Bp 6X16 Gl/W Sn |Molex 76145-7603
RoHS:
Not Compliant
Min Qty:
260
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$29.0900
|
Buy Now
|
|
|
Onlinecomponents.com
|
Impact™ 100 Ohm 6 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Left Guided, Right Endwall, 16 Columns, 288 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free
RoHS:
Compliant
|
0
|
-
260
$28.8300
-
500
$26.9500
-
1,000
$25.1700
-
2,500
$23.5300
|
$23.5300 / $28.8300
|
Buy Now
|
Want to compare parts?
-
76145-7603
Molex
VS
-