-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2132
|
Newark | Impact Bp 6X14 Gr/W Sn |Molex 76145-9708 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5600 / $21.3200 | Buy Now |
DISTI #
0761459708
|
Avnet Americas | Conn Backplane HDR 252 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761459708) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-76145-9708
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 6x16 GR/W Sn RoHS: Compliant | 0 |
|
$20.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6300 / $21.1600 | Buy Now |
DISTI #
0761459708
|
Avnet Americas | Conn Backplane HDR 252 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761459708) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76145-9708
Molex
Buy Now
Datasheet
|
Compare Parts:
76145-9708
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |