76150-1016
Molex
Description: Board Connector, 18 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator

Overview of 76150-1016 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10162581-3134121LF Amphenol Communications Solutions Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position
10162582-1134125LF Amphenol Communications Solutions Conan® Lite 1.00mm, Board to Board connector, Header, 25 position
10160595-1481002LF Amphenol Communications Solutions BergStak® Secure Connector, 4 row, 148position, right guide, header

Price & Stock for 76150-1016 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57R0104
Newark Impact Dc 6X16 Open Sn |Molex 76150-1016 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $33.4200
  • 100 $31.8400
  • 250 $30.7100
$30.7100 / $33.4200 Buy Now
Onlinecomponents.com Impact™ 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Unguided, 16 Columns, 288 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free RoHS: Compliant 0
  • 48 $31.6200
  • 96 $30.4200
  • 500 $28.4300
  • 1,000 $26.5800
  • 2,500 $24.8400
$24.8400 / $31.6200 Buy Now

CAD Models for 76150-1016 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 76150-1016 by Molex

76150-1016
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
1.06 inch
Body Depth
1.467 inch
Body Length
1.197 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
MATTE TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
200 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.054 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
18
Number of Rows Loaded
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Length
0.047 inch
Terminal Pitch
1.905 mm
Termination Type
PRESS FIT
Want to compare parts?
  1. 76150-1016
    Molex
    Board Connector, 18 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76150-1016 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76150-1016 by Molex

Select Manufacturer
Which Manufacturer of 76150-1016 would you like to use for your alert(s)?
  • Please alert me when 76150-1016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76150-1016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76150-1016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76150-1016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76150-1016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76150-1016 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: