-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 336 Contact(s), 18 Row(s), Right Angle, Press Fit Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3024EFE#PBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP | |
LT3024EFE#TRPBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP | |
AD4030-24BBCZ | Analog Devices | 24-Bit, 2 MSPS, Single |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2135
|
Newark | Impact Dc 6X14 Gl Sn |Molex 76150-3024 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1700 / $29.2100 | Buy Now |
DISTI #
761503024
|
Avnet Americas | Conn Daughter Card RCP 252 POS 1.9mm Press Fit RA Thru-Hole Tray (Alt: 761503024) RoHS: Compliant Min Qty: 168 Package Multiple: 84 | 0 |
|
RFQ | |
DISTI #
0761503024
|
Avnet Americas | Conn Daughter Card RCP 252 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761503024) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$20.4010 / $35.2087 | Buy Now |
DISTI #
538-76150-3024
|
Mouser Electronics | High Speed / Modular Connectors Impact DC 6x14 GL Sn RoHS: Compliant | 0 |
|
$28.6500 / $36.2100 | Order Now |
DISTI #
71465844
|
RS | Impact DC 6x14 GL Sn | Molex Incorporated 76150-3024 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9600 / $38.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7800 / $28.4700 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 336 CONTACT(S), 18 ROW(S), RIGHT ANGLE, PRESS FIT TERMINAL, LOCKING | 1 |
|
$55.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76150-3024
Molex
Buy Now
Datasheet
|
Compare Parts:
76150-3024
Molex
Board Connector, 336 Contact(s), 18 Row(s), Right Angle, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.067 inch | |
Body Depth | 0.467 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 18 | |
Number of Rows Loaded | 18 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 336 |