-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R0295
|
Newark | Impact Bp 4X8 Gl Sn |Molex 76155-3807 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $11.6400 | Buy Now |
DISTI #
44AJ9324
|
Newark | Impact Bp 4X8 Gl Sn |Molex 76155-3807 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $14.9500 | Buy Now |
DISTI #
538-76155-3807
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 4x8 GL Sn Impact BP 4x8 GL Sn RoHS: Compliant | 0 |
|
$9.4000 / $9.5000 | Order Now |
|
Onlinecomponents.com | Conn Hard Metric HDR 96 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray RoHS: Compliant | 0 |
|
$7.4700 / $9.2300 | Buy Now |
DISTI #
10196738
|
TestEquity LLC | Molex 76155-3807 High Speed / Modular Connectors Impact Bp 4X8 Gl Sn Impact Bp 4X8 Gl Sn | 0 |
|
$10.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76155-3807
Molex
Buy Now
Datasheet
|
Compare Parts:
76155-3807
Molex
Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |
This table gives cross-reference parts and alternative options found for 76155-3807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76155-3807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173428-3857 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-3807 vs 173428-3857 |
173428-7856 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-3807 vs 173428-7856 |
173428-7883 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-3807 vs 173428-7883 |
76155-7876 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-3807 vs 76155-7876 |
76155-7867 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-3807 vs 76155-7867 |
76155-3863 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-3807 vs 76155-3863 |
76155-7853 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-3807 vs 76155-7853 |
76155-3875 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-3807 vs 76155-3875 |
173428-7875 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-3807 vs 173428-7875 |
173428-3844 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-3807 vs 173428-3844 |