-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2158
|
Newark | Impact Bp 4X6 Gr Sn |Molex 76155-5304 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 | Buy Now |
DISTI #
0761555304
|
Avnet Americas | Conn Backplane HDR 72 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761555304) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-76155-5304
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 4x6 GR Sn RoHS: Compliant | 0 |
|
$7.5700 / $8.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $8.1200 | Buy Now |
DISTI #
0761555304
|
Avnet Americas | Conn Backplane HDR 72 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761555304) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76155-5304
Molex
Buy Now
Datasheet
|
Compare Parts:
76155-5304
Molex
Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.819 inch | |
Body Depth | 0.47 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT |
This table gives cross-reference parts and alternative options found for 76155-5304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76155-5304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76155-5884 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | Molex | 76155-5304 vs 76155-5884 |
76155-9624 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | Molex | 76155-5304 vs 76155-9624 |
76155-9888 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | Molex | 76155-5304 vs 76155-9888 |
76155-5357 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | Molex | 76155-5304 vs 76155-5357 |
76155-9303 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | Molex | 76155-5304 vs 76155-9303 |
76155-9156 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | Molex | 76155-5304 vs 76155-9156 |
76155-5858 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | Molex | 76155-5304 vs 76155-5858 |
76155-9134 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | Molex | 76155-5304 vs 76155-9134 |
76155-5814 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | Molex | 76155-5304 vs 76155-5814 |
76155-9818 | Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin | Molex | 76155-5304 vs 76155-9818 |