76155-9107
Molex
Description: Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin

Overview of 76155-9107 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9107IRZ-T Renesas Electronics Corporation 1.5A 1.6MHz Low Quiescent Current High Efficiency Synchronous Buck Regulator
ISL9107EVAL1Z Renesas Electronics Corporation High-Efficiency Synchronous Buck Regulator Evaluation Board
iW1791-07 Renesas Electronics Corporation Reduced BOM Cost 27W Rapid Charge™ AC/DC Digital Controller

Price & Stock for 76155-9107 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC2106
Newark High Speed/Modular Conn Impact Bp 4X10 Gr/W Pact |Molex 76155-9107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 112
  • 1 $12.4000
$12.4000 Buy Now
DISTI # 57R0391
Newark Impact Bp 4X10 Gr/W Sn |Molex 76155-9107 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $13.0500
  • 250 $11.7400
$11.7400 / $13.0500 Buy Now
DISTI # 538-76155-9107
Mouser Electronics High Speed / Modular Connectors Impact BP 4x10 GR/W pact BP 4x10 GR/W Sn RoHS: Compliant 0
  • 200 $11.3000
  • 600 $11.2900
$11.2900 / $11.3000 Order Now
Onlinecomponents.com Impact™ 100 Ohm 4 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Right Guided, Left Endwall, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant 112 Partner Stock
  • 10 $11.8200
  • 30 $11.6100
  • 60 $11.3800
  • 150 $11.1700
  • 200 $10.9500
  • 500 $10.2400
  • 1,000 $9.5700
$9.5700 / $11.8200 Buy Now
DISTI # 19505426
Verical Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 112
  • 1 $11.7400
  • 30 $11.5300
  • 60 $11.3000
$11.3000 / $11.7400 Buy Now
DISTI # 761559107-MOL
TME 76155-9107 Min Qty: 5 112
  • 5 $8.8734
  • 50 $7.8354
  • 95 $7.6838
$7.6838 / $8.8734 Buy Now
Master Electronics Impact™ 100 Ohm 4 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Right Guided, Left Endwall, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant 112 Partner Stock
  • 10 $11.8200
  • 30 $11.6100
  • 60 $11.3800
  • 150 $11.1700
  • 200 $10.9500
  • 500 $10.2400
  • 1,000 $9.5700
$9.5700 / $11.8200 Buy Now
DISTI # 10196743
TestEquity LLC Molex 76155-9107 High Speed / Modular Connectors Impact Bp 4X10 Gr/W Pact Bp 4X10 Gr/W Sn 112
  • 1 $12.5200
$12.5200 Buy Now

CAD Models for 76155-9107 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 76155-9107 by Molex

76155-9107
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.819 inch
Body Depth
0.47 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Filter Feature
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.075 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
12
Number of Rows Loaded
12
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Plating Thickness
30u inch
Reference Standard
UL
Terminal Length
0.055 inch
Terminal Pitch
1.905 mm
Termination Type
PRESS FIT
Want to compare parts?
  1. 76155-9107
    Molex
    Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin
    VS

Alternate Parts for 76155-9107

This table gives cross-reference parts and alternative options found for 76155-9107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76155-9107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76155-5117 Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin Molex 76155-9107 vs 76155-5117
76155-9158 Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin Molex 76155-9107 vs 76155-9158
76155-5306 Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin Molex 76155-9107 vs 76155-5306
76155-5125 Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin Molex 76155-9107 vs 76155-5125
76155-5347 Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin Molex 76155-9107 vs 76155-5347
76155-9337 Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin Molex 76155-9107 vs 76155-9337
76155-9876 Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin Molex 76155-9107 vs 76155-9876
76155-5108 Board Connector, 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, LEAD FREE Molex 76155-9107 vs 76155-5108
76155-5647 Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin Molex 76155-9107 vs 76155-5647
76155-9323 Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin Molex 76155-9107 vs 76155-9323

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76155-9107 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76155-9107 by Molex

Select Manufacturer
Which Manufacturer of 76155-9107 would you like to use for your alert(s)?
  • Please alert me when 76155-9107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76155-9107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76155-9107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76155-9107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76155-9107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76155-9107 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: