76160-3126
Molex
Description: Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle,

Overview of 76160-3126 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
MC3126F Rochester Electronics LLC MC3126 - AND Gate, TTL, CDFP14

Price & Stock for 76160-3126 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-76160-3126
Mouser Electronics High Speed / Modular Connectors Impact DC 4x16 GL Sn RoHS: Compliant 0
  • 126 $18.2900
$18.2900 Order Now

CAD Models for 76160-3126 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 76160-3126 by Molex

76160-3126
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.748 inch
Body Depth
1.109 inch
Body Length
1.496 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
500VAC V
Durability
200 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.075 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
12
Number of Rows Loaded
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Length
0.047 inch
Terminal Pitch
1.905 mm
Termination Type
PRESS FIT
Total Number of Contacts
192
Want to compare parts?
  1. 76160-3126
    Molex
    Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle,
    VS

Alternate Parts for 76160-3126

This table gives cross-reference parts and alternative options found for 76160-3126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76160-3126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76160-3816 Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle Molex 76160-3126 vs 76160-3816
76160-3726 Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle Molex 76160-3126 vs 76160-3726
76160-3826 Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle Molex 76160-3126 vs 76160-3826
76160-3116 Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle Molex 76160-3126 vs 76160-3116
76160-3626 Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle Molex 76160-3126 vs 76160-3626
76160-3216 Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle Molex 76160-3126 vs 76160-3216
76160-3526 Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle Molex 76160-3126 vs 76160-3526
76160-3226 Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle Molex 76160-3126 vs 76160-3226
76160-3716 Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle Molex 76160-3126 vs 76160-3716
76160-3316 Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle Molex 76160-3126 vs 76160-3316

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76160-3126 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76160-3126 by Molex

Select Manufacturer
Which Manufacturer of 76160-3126 would you like to use for your alert(s)?
  • Please alert me when 76160-3126 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76160-3126 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76160-3126 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76160-3126 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76160-3126.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76160-3126 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: