Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
LTC1603IG#TRPBF |
Analog Devices |
16-B, 250ksps Smpl A/D Conv w/ |
|
LTC1603CG#TRPBF |
Analog Devices |
16-B, 250ksps Smpl A/D Conv w/ |
|
LTC1603CG#PBF |
Analog Devices |
16-B, 250ksps Smpl A/D Conv w/ |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Impact Bp 3X16 Open Sn |Molex 76165-1603
RoHS:
Not Compliant
Min Qty:
224
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$17.0500
-
250
$15.3300
|
$15.3300 / $17.0500
|
Buy Now
|
|
|
Mouser Electronics
|
High Speed / Modular Connectors Impact BP 3x16 Open pact BP 3x16 Open Sn
RoHS:
Compliant
|
0
|
|
$14.6800
|
Order Now
|
|
|
Onlinecomponents.com
|
Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Open Endwall, 16 Columns, 144 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free
RoHS:
Compliant
|
0
|
-
224
$14.4400
-
500
$13.5100
-
1,000
$12.6300
-
2,500
$11.7900
|
$11.7900 / $14.4400
|
Buy Now
|
Want to compare parts?
-
76165-1603
Molex
VS
-