-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R0524
|
Newark | Impact Bp 3X16 Open Sn |Molex 76165-1608 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $11.8700 | Buy Now |
DISTI #
538-76165-1608
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 3x16 Open pact BP 3x16 Open Sn RoHS: Compliant | 0 |
|
$11.0800 / $11.5100 | Order Now |
DISTI #
71466100
|
RS | Impact BP 3x16 Open Sn | Molex Incorporated 76165-1608 RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1900 / $15.9800 | RFQ |
|
Onlinecomponents.com | Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Open Endwall, 16 Columns, 144 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant | 0 |
|
$8.2100 / $10.4400 | Buy Now |
|
Bristol Electronics | 348 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76165-1608
Molex
Buy Now
Datasheet
|
Compare Parts:
76165-1608
Molex
Board Connector, Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER |