Part Details for 76165-5114 by Molex
Overview of 76165-5114 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 76165-5114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9331
|
Newark | Impact 3X10 Gr Bp Assy 4.9 .46 Key A |Molex 76165-5114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$10.8400 / $14.3200 | Buy Now |
DISTI #
63AK1129
|
Newark | Impact 3X10 Gr Bp Assy 4.9 .46 Key A |Molex 76165-5114 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $15.2200 | Buy Now |
DISTI #
538-76165-5114
|
Mouser Electronics | High Speed / Modular Connectors Impact 3x10 GR BP Assy 4.9 .46 Key A RoHS: Compliant | 0 |
|
$7.8800 / $8.6400 | Order Now |
|
Onlinecomponents.com | Impact 3x10 GR BP Assembly 4.9 .46 Key A RoHS: Compliant |
100 Partner Stock |
|
$6.5400 / $8.8100 | Buy Now |
DISTI #
42243249
|
Verical | Impact 3x10 GR BP Assembly 4.9 .46 Key A Min Qty: 8 Package Multiple: 1 | Americas - 100 |
|
$8.4100 / $8.7500 | Buy Now |
DISTI #
Molex 76165-5114
|
PEI Genesis | Board Connector, Contact | 100 |
|
Buy Now | |
DISTI #
4250246
|
Farnell | RoHS: Compliant Min Qty: 7 Container: Each | 0 |
|
$19.7629 | Buy Now |
|
Master Electronics | Impact 3x10 GR BP Assembly 4.9 .46 Key A RoHS: Compliant |
100 Partner Stock |
|
$6.5400 / $8.8100 | Buy Now |
DISTI #
10196768
|
TestEquity LLC | Molex 76165-5114 Impact 3X10 Gr Bp Assembly, 4.9 .46, Key A | 100 |
|
$9.3300 | Buy Now |
Part Details for 76165-5114
76165-5114 CAD Models
76165-5114 Part Data Attributes:
|
76165-5114
Molex
Buy Now
Datasheet
|
Compare Parts:
76165-5114
Molex
Board Connector, 9 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.657 inch | |
Body Depth | 0.47 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT |