-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R0662
|
Newark | Impact Bp 3X10 Gl/W Sn |Molex 76165-7108 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 / $10.4000 | Buy Now |
DISTI #
538-76165-7108
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 3x10 GL/W pact BP 3x10 GL/W Sn RoHS: Compliant | 0 |
|
$9.4700 / $10.1400 | Order Now |
|
Onlinecomponents.com | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant | 0 |
|
$7.2000 / $10.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76165-7108
Molex
Buy Now
Datasheet
|
Compare Parts:
76165-7108
Molex
Board Connector, Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER |