Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
71V67603S133BGI |
Renesas Electronics Corporation |
3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM |
|
71V67603S133BQI8 |
Renesas Electronics Corporation |
3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM |
|
71V67603S150BGGI8 |
Renesas Electronics Corporation |
3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Impact Bp 3X16 Gl/W Sn |Molex 76165-7603
RoHS:
Not Compliant
Min Qty:
260
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$16.4900
|
Buy Now
|
|
|
Onlinecomponents.com
|
Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Left Guide, Right Endwall, 16 Columns, 144 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free
RoHS:
Compliant
|
0
|
-
130
$16.1400
-
260
$15.5300
-
500
$14.5300
-
1,000
$13.5700
-
2,500
$12.6800
|
$12.6800 / $16.1400
|
Buy Now
|
Want to compare parts?
-
76165-7603
Molex
VS
-