-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7607SDZ | Analog Devices | EVALUATION BOARD | |
AD7607BSTZ | Analog Devices | Simulat Sampling Bipolar 14 bi | |
AD7607BSTZ-RL | Analog Devices | Simulat Sampling Bipolar 14 bi |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R0667
|
Newark | Impact Bp 3X16 Gl/W Sn |Molex 76165-7607 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 / $14.8300 | Buy Now |
DISTI #
761657607
|
Avnet Americas | IMPACT BP 3X16 GL/W SN (Alt: 761657607) Min Qty: 140 Package Multiple: 140 | 0 |
|
RFQ | |
DISTI #
538-76165-7607
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 3x16 GL/W pact BP 3x16 GL/W Sn RoHS: Compliant | 0 |
|
$12.7700 / $13.0600 | Order Now |
|
Onlinecomponents.com | Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Left Guide, Right Endwall, 16 Columns, 144 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant | 0 |
|
$10.2600 / $14.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76165-7607
Molex
Buy Now
|
Compare Parts:
76165-7607
Molex
|
Samacsys Manufacturer | Molex |