-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 9 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2131
|
Newark | High Speed/Modular Conn Impact Dc 3X8 Open S |Molex 76170-1038 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 656 |
|
$7.4900 / $7.5700 | Buy Now |
DISTI #
57R0715
|
Newark | Impact Dc 3X8 Open Sn |Molex 76170-1038 Min Qty: 714 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 | Buy Now |
DISTI #
538-76170-1038
|
Mouser Electronics | High Speed / Modular Connectors Impact DC 3x8 Open S mpact DC 3x8 Open S RoHS: Compliant | 847 |
|
$6.7500 / $9.6200 | Buy Now |
DISTI #
71466175
|
RS | Impact DC 3x8 Open Sn | Molex Incorporated 76170-1038 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9200 / $11.3100 | RFQ |
|
Onlinecomponents.com | Conn Backplane RCP 72 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
656 Partner Stock |
|
$5.9800 / $7.5500 | Buy Now |
DISTI #
76170-1038
|
TTI | High Speed / Modular Connectors Impact DC 3x8 Open S mpact DC 3x8 Open S RoHS: Compliant pbFree: Pb-Free Min Qty: 357 Package Multiple: 357 Container: Tray |
Americas - 357 In Stock |
|
$6.8000 | Buy Now |
|
Master Electronics | Conn Backplane RCP 72 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
656 Partner Stock |
|
$5.9800 / $7.5500 | Buy Now |
DISTI #
10196781
|
TestEquity LLC | Molex 76170-1038 High Speed / Modular Connectors Impact Dc 3X8 Open S Mpact Dc 3X8 Open S | 656 |
|
$7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76170-1038
Molex
Buy Now
Datasheet
|
Compare Parts:
76170-1038
Molex
Board Connector, 72 Contact(s), 9 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Body Breadth | 0.523 inch | |
Body Depth | 0.949 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.054 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |