-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2222
|
Newark | Impact Dc 3X6 Gr Sn |Molex 76170-5006 Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 | Buy Now |
DISTI #
78AC2134
|
Newark | Impact Dc 3X6 Gr Sn |Molex 76170-5006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $11.3100 | Buy Now |
DISTI #
0761705006
|
Avnet Americas | Conn Daughter Card RCP 54 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705006) RoHS: Compliant Min Qty: 294 Package Multiple: 294 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.6440 / $8.5756 | Buy Now |
DISTI #
538-76170-5006
|
Mouser Electronics | High Speed / Modular Connectors Impact DC 3x6 GR Sn RoHS: Compliant | 284 |
|
$6.7700 / $10.1400 | Buy Now |
DISTI #
71466214
|
RS | Impact DC 3x6 GR Sn | Molex Incorporated 76170-5006 RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7900 / $9.5500 | RFQ |
|
Onlinecomponents.com | Conn Daughter Card RCP 54 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant | 0 |
|
$5.5400 / $7.8500 | Buy Now |
DISTI #
Molex 76170-5006
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
DISTI #
10196786
|
TestEquity LLC | Molex 76170-5006 High Speed / Modular Connectors Impact Dc 3X6 Gr Sn | 0 |
|
$7.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76170-5006
Molex
Buy Now
Datasheet
|
Compare Parts:
76170-5006
Molex
Board Connector, 9 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.589 inch | |
Body Depth | 0.949 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.8542 mm | |
Termination Type | PRESS FIT |