-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52366-100DASLF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel, Force-saving | |
ADG5236BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5236BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6207
|
Newark | Impact 3 Pair Dc Gr Signal Assy Lf |Molex 76170-5236 RoHS: Not Compliant Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 | Buy Now |
DISTI #
761705236
|
Avnet Americas | Conn Daughtercard RCP 54 POS Signal 1.9mm Press Fit RA Thru-Hole Tray (Alt: 761705236) RoHS: Compliant Min Qty: 294 Package Multiple: 294 | 0 |
|
RFQ | |
DISTI #
0761705236
|
Avnet Americas | Conn Daughtercard RCP 54 POS Signal 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705236) RoHS: Compliant Min Qty: 294 Package Multiple: 294 Container: Tray | 0 |
|
$6.6780 | Buy Now |
DISTI #
538-76170-5236
|
Mouser Electronics | High Speed / Modular Connectors Impact 3 Pair DC GR Signal Assy LF RoHS: Compliant | 0 |
|
$8.8000 / $9.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1000 / $7.4700 | Buy Now |
DISTI #
76170-5236
|
TTI | High Speed / Modular Connectors Impact 3 Pair DC GR Signal Assy LF RoHS: Compliant pbFree: Pb-Free Min Qty: 294 Package Multiple: 294 Container: Tray |
Americas - 588 In Stock |
|
$8.6300 / $9.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76170-5236
Molex
Buy Now
Datasheet
|
Compare Parts:
76170-5236
Molex
Board Connector, 9 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.589 inch | |
Body Depth | 0.949 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.8542 mm | |
Termination Type | PRESS FIT |