Part Details for 76199-014LF by Amphenol Corporation
Overview of 76199-014LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-014LF | Amphenol Communications Solutions | 68648-014LF-CUS HDR | |
55508-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. | |
76054-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 28 Positions, 2.54mm (0.100in) Pitch.. |
Price & Stock for 76199-014LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76199-014LF
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Loose Piece - Bag (Alt: 76199-014LF) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
DISTI #
649-76199-014LF
|
Mouser Electronics | Terminals SOLDER TO BOARD TERMINAL RoHS: Compliant | 0 |
|
Order Now |