Part Details for 7621 by Keystone Electronics Corp
Overview of 7621 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1762-1.3-EVALZ | Analog Devices | 1.3V VOUT evaluation board | |
AD7621ASTZ | Analog Devices | 16 Bit 3MSPS SAR ADC | |
AD7621ASTZRL | Analog Devices | 16 Bit 3MSPS SAR ADC |
Price & Stock for 7621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2260
|
Newark | Cable Clamp Rohs Compliant: Yes |Keystone 7621 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 / $0.0540 | Buy Now |
DISTI #
36-7621-ND
|
DigiKey | CBL CLAMP P-TYPE WHITE FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
29674 In Stock |
|
$0.0531 / $0.1400 | Buy Now |
DISTI #
534-7621
|
Mouser Electronics | Cable Mounting & Accessories CABLE CLAMP .125 RoHS: Compliant | 1430 |
|
$0.0510 / $0.1400 | Buy Now |
DISTI #
70923649
|
RS | Cable Clamp, Nylon 6/6, Cable Dia .125 | Keystone Electronics 7621 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 / $0.1440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0479 | Buy Now |
DISTI #
KEYS7621
|
TME | Fixing clamp, Cable P-clips, ØBundle : 3.2mm, W: 9.5mm, polyamide Min Qty: 100 | 0 |
|
$0.0592 / $0.0761 | RFQ |
DISTI #
000000000000033618
|
Sager | Cable Mounting & Accessories CABLE CLAMP .125 | 0 |
|
Buy Now |
Part Details for 7621
7621 CAD Models
7621 Part Data Attributes
|
7621
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7621
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |