Part Details for 7621036 (ALTERNATE: 7621036) by RS Pro
Overview of 7621036 (ALTERNATE: 7621036) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7621036 (ALTERNATE: 7621036)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70824859
|
RS | Vertical Stainless Steel Float Switch, NO/NC, 250Vac Max, 200Vdc Max, 300mm L | RS PRO 7621036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$39.0200 / $43.6700 | Buy Now |