Part Details for 7624 by Keystone Electronics Corp
Overview of 7624 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86837-624HLF | Amphenol Communications Solutions | BERGSTIK II .100CC DR ST-RAIGHT | |
10148176-2421J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab,Solder tab, With cap | |
10148176-2410J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Solder tab,Metal tab, Without MYLAR |
Price & Stock for 7624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5207
|
Newark | Nylon Cable Clamp/ Bulk |Keystone 7624 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 / $0.0810 | Buy Now |
DISTI #
36-7624-ND
|
DigiKey | CBL CLAMP P-TYPE WHITE FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19283 In Stock |
|
$0.0489 / $0.1300 | Buy Now |
DISTI #
534-7624
|
Mouser Electronics | Cable Mounting & Accessories CABLE CLAMP RoHS: Compliant | 0 |
|
$0.0460 / $0.1400 | Order Now |
DISTI #
70182938
|
RS | Cable Clamp, Nylon 6/6, Cable Dia .250 | Keystone Electronics 7624 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 969 |
|
$0.1220 / $0.1460 | Buy Now |
|
Future Electronics | Nylon .218 inch Long by .375 inch Wide Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0479 / $0.0526 | Buy Now |
|
Bisco Industries | 272 |
|
Buy Now | ||
DISTI #
KEYS7624
|
TME | Fixing clamp, Cable P-clips, ØBundle : 6.4mm, W: 9.5mm, polyamide Min Qty: 100 | 0 |
|
$0.0592 / $0.0764 | RFQ |
DISTI #
000000000000033621
|
Sager | Cable Mounting & Accessories CABLE CLAMP | 4048 |
|
Buy Now |
Part Details for 7624
7624 CAD Models
7624 Part Data Attributes
|
7624
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7624
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |