-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 226 Contact(s), 2 Row(s), Right Angle, 0.028 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Card Edge SKT 226 POS 2.25mm Press Fit RA Thru-Hole EdgeLine® Tray RoHS: Compliant |
3 Partner Stock |
|
$53.5500 / $83.0600 | Buy Now |
DISTI #
16861087
|
Verical | Conn Card Edge SKT 226 POS 2.25mm Press Fit RA Thru-Hole EdgeLine® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$65.3200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Master Electronics | Conn Card Edge SKT 226 POS 2.25mm Press Fit RA Thru-Hole EdgeLine® Tray RoHS: Compliant |
3 Partner Stock |
|
$53.5500 / $83.0600 | Buy Now |
DISTI #
10196799
|
TestEquity LLC | Molex 76291-0226 EdgeLine CoPlanar Connector, 6 Gbps, 0.75mm Pitch, 1.57mm PCB Thickness, 226 Circuits | 3 |
|
$69.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76291-0226
Molex
Buy Now
Datasheet
|
Compare Parts:
76291-0226
Molex
Card Edge Connector, 226 Contact(s), 2 Row(s), Right Angle, 0.028 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.426 inch | |
Body Depth | 0.941 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Manufacturer Series | 76291 | |
Mating Contact Pitch | 0.028 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.0922 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reliability | COMMERCIAL | |
Terminal Length | 0.074 inch | |
Terminal Pitch | 2.2098 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 226 |