Part Details for 76308-109LF by Amphenol FCi
Overview of 76308-109LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76308-109LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 9 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-102LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 2 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-221LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 21 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 76308-109LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG76308-109LF
|
Heilind Electronics | PV | Americas - 0 in Stock |
|
$1.0893 / $1.4139 | Buy Now |
DISTI #
BRG76308-109LF
|
Interstate Connecting Components | PV | 0 |
|
$1.0893 / $1.4139 | Buy Now |
Part Details for 76308-109LF
76308-109LF CAD Models
76308-109LF Part Data Attributes
|
76308-109LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76308-109LF
Amphenol FCi
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (51) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76308-109LF
This table gives cross-reference parts and alternative options found for 76308-109LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76308-109LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88194-009 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76308-109LF vs 88194-009 |
65039-108LF | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 76308-109LF vs 65039-108LF |
1750870000 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 76308-109LF vs 1750870000 |
2459120000 | Barrier Strip Terminal Block, | Weidmüller Interface GmbH & Co. KG | 76308-109LF vs 2459120000 |
89885-409H | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 76308-109LF vs 89885-409H |
09R-1.25FJ | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | JST Manufacturing | 76308-109LF vs 09R-1.25FJ |
1955500000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 76308-109LF vs 1955500000 |
65039-108LF | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 76308-109LF vs 65039-108LF |
65830-009LF | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 76308-109LF vs 65830-009LF |
95071-009LF | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 76308-109LF vs 95071-009LF |