Part Details for 76308-146LF by Amphenol Corporation
Overview of 76308-146LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76308-146LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76308-146LF
|
Avnet Americas | Connector Shrouded Receptacle 46 Position Through Hole - Bulk (Alt: 76308-146LF) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-76308-146LF
|
Mouser Electronics | Headers & Wire Housings Dubox 2.54mm, Board to Board Connector, 46 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. RoHS: Compliant | 0 |
|
$7.9000 / $8.9800 | Order Now |
DISTI #
76308-146LF
|
Avnet Americas | Connector Shrouded Receptacle 46 Position Through Hole - Bulk (Alt: 76308-146LF) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |