Part Details for 76326-217 by Amphenol FCi
Overview of 76326-217 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 76326-217
76326-217 CAD Models
76326-217 Part Data Attributes
|
76326-217
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76326-217
Amphenol FCi
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (40) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76326-217
This table gives cross-reference parts and alternative options found for 76326-217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76326-217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-87-017-10-132101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 76326-217 vs 801-87-017-10-132101 |
6-120628-7 | CONNECTOR, 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 76326-217 vs 6-120628-7 |
MIL-C-55302/62-E17L | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 76326-217 vs MIL-C-55302/62-E17L |
MIL-C-55302/62LB17H | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 76326-217 vs MIL-C-55302/62LB17H |
1-120628-7 | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 76326-217 vs 1-120628-7 |
MIL-C-55302/62LE17H | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 76326-217 vs MIL-C-55302/62LE17H |
MIL-C-55302/62LE17S | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 76326-217 vs MIL-C-55302/62LE17S |
89842-417 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76326-217 vs 89842-417 |
316-87-117-41-011101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 76326-217 vs 316-87-117-41-011101 |
76323-217 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76326-217 vs 76323-217 |