Part Details for 7634 by Keystone Electronics Corp
Overview of 7634 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76341-418LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 18 Positions, 2.54mm (0.100in) Pitch | |
76341-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
76341-440LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 40 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 7634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8856
|
Newark | Cable Clamp Rohs Compliant: Yes |Keystone 7634 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 / $0.1030 | Buy Now |
DISTI #
36-7634-ND
|
DigiKey | CBL CLAMP P-TYPE WHITE FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1677 In Stock |
|
$0.0949 / $0.2400 | Buy Now |
DISTI #
534-7634
|
Mouser Electronics | Cable Mounting & Accessories CABLE CLAMP RoHS: Compliant | 970 |
|
$0.0890 / $0.2100 | Buy Now |
DISTI #
70182940
|
RS | Cable Clamp, Nylon 6/6, Cable Dia .562 | Keystone Electronics 7634 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.2020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0904 | Buy Now |
|
Bisco Industries | 60 |
|
Buy Now | ||
DISTI #
KEYS7634
|
TME | Fixing clamp, Cable P-clips, ØBundle : 14.3mm, W: 12.7mm Min Qty: 10 | 0 |
|
$0.1120 / $0.1440 | RFQ |
DISTI #
000000000000359038
|
Sager | Cable Mounting & Accessories CABLE CLAMP | 0 |
|
Buy Now |
Part Details for 7634
7634 CAD Models
7634 Part Data Attributes
|
7634
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7634
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |