Part Details for 76342-312LF by Amphenol Communications Solutions
Overview of 76342-312LF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 76342-312LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5119
|
Newark | Board-Board Connector Receptacle, 24 Position, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Dubox 76342 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows Rohs Compliant: Yes |Amphenol Communications Solutions 76342-312LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$2.3100 / $3.2300 | Buy Now |
DISTI #
95AJ5486
|
Newark | Dubox |Amphenol Communications Solutions 76342-312LF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.1400 | Buy Now |
DISTI #
609-5992-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
233 In Stock |
|
$1.6944 / $3.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1235 Package Multiple: 19 Container: Tube | 0Tube |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
344 Partner Stock |
|
$1.6400 / $2.3900 | Buy Now |
DISTI #
1097984
|
element14 Asia-Pacific | SOCKET, 2ROW, 12WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9145 / $3.3190 | Buy Now |
DISTI #
1097984
|
Farnell | SOCKET, 2ROW, 12WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 2 Days Container: Each | 76 |
|
$1.9035 / $3.5316 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
344 Partner Stock |
|
$1.6400 / $2.3900 | Buy Now |
Part Details for 76342-312LF
76342-312LF CAD Models
76342-312LF Part Data Attributes:
|
76342-312LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76342-312LF
Amphenol Communications Solutions
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 24 Positions, 2.54mm (0.100in) Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TUBE PACKAGING | |
Body Breadth | 0.2 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.4734 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |