Part Details for 76342-323LF by Amphenol Corporation
Overview of 76342-323LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76342-323LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 46 Positions, 2.54mm (0.100in) Pitch | |
76342-304HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 8 Positions, 2.54mm (0.100in) Pitch | |
76342-432LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 64 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 76342-323LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76342-323LF
|
Avnet Americas | Conn Socket Strip RCP 46 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 76342-323LF) RoHS: Compliant Min Qty: 650 Package Multiple: 130 Container: Tube | 0 |
|
RFQ |