Part Details for 76342-324CLF by Amphenol Corporation
Overview of 76342-324CLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76342-324CLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 48 Positions, 2.54mm (0.100in) Pitch | |
76342-304HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 8 Positions, 2.54mm (0.100in) Pitch | |
76342-432LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 64 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 76342-324CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76342-324CLF
|
Avnet Americas | Conn Socket Strip RCP 48 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 76342-324CLF) RoHS: Not Compliant Min Qty: 2304 Package Multiple: 192 Lead time: 13 Weeks, 1 Days Container: Tube | 0 |
|
$1.2504 | Buy Now |
DISTI #
649-76342-324CLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors DX VCC DR.100 DP TUBE-76342-324CLF RoHS: Compliant | 0 |
|
$1.5800 / $1.6400 | Order Now |