Part Details for 76384-314LF by Amphenol FCi
Overview of 76384-314LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76384-314LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG76384-314LF
|
Heilind Electronics | DX HDR SR .100 STR DP SH | Americas - 0 in Stock |
|
$1.4142 / $1.4374 | Buy Now |
DISTI #
69094784
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight Min Qty: 35 Package Multiple: 1 | Americas - 68 |
|
$1.8000 | Buy Now |
DISTI #
BRG76384-314LF
|
Interstate Connecting Components | DX HDR SR .100 STR DP SH | 0 |
|
$1.4142 / $1.4374 | Buy Now |
DISTI #
Amphenol FCI 76384-314LF
|
PEI Genesis | DX HDR SR .100 STR DP SH | 89 |
|
Buy Now |
Part Details for 76384-314LF
76384-314LF CAD Models
76384-314LF Part Data Attributes:
|
76384-314LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76384-314LF
Amphenol FCi
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT & TUBE PKG. | |
Body Depth | 0.368 inch | |
Body Length | 1.361 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76384-314LF
This table gives cross-reference parts and alternative options found for 76384-314LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76384-314LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76384-314 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 76384-314LF vs 76384-314 |
76384-314LF | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. | Amphenol Communications Solutions | 76384-314LF vs 76384-314LF |